LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22944DCKR product image
  • TPS22944DCKR thumbnail 1
  • TPS22944DCKR thumbnail 2
  • TPS22944DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22944DCKRRoHS

Manufacturer
MPN
TPS22944DCKR
LCSC Part #
C200357
Packaging
SC-70-5
Customer #
Key Attributes
Low-Input-Voltage Current-Limited Load Switches
Datasheetpdf iconTI TPS22944DCKR
In-Stock: 214
214 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8222$ 0.82
10+$ 0.7022$ 7.02
30+$ 0.6178$ 18.53
100+$ 0.5481$ 54.81
500+$ 0.5254$ 262.70
1,000+$ 0.5124$ 512.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSC-70-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking
number of channels1
Control Input LogicActive High
Maximum Continuous Current100mA
RDS(on)400mΩ
Operating Voltage1.62V~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS22941/2/3/4/5 load switches provide protection to systems and loads in high-current conditions. The devices contain a 0.4-Ω current-limited P-channel MOSFET that can operate over an input voltage range of 1.62 V to 5.5 V. Current is prevented from flowing when the MOSFET is off. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. The TPS22941/2/3/4/5 includes thermal shutdown protection that prevents damage to the device when a continuous over-current condition causes excessive heating by turning off the switch.

These devices provide an integrated, robust solution to provide current limiting the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The OC logic output asserts low during overcurrent, undervoltage, or overtemperature conditions. These additional features make the TPS22941/2/3/4/5 an ideal solution for applications where current limiting is necessary.

This family of devices are available in a SC70-5 (DCK) package. It is characterized for operation over the free-air temperature range of -40°C to 85°C.

Features

AI Translation
  • Input Voltage Range: 1.62 V to 5.5 V
  • Low ON resistance
  • rON = 0.4 Ω at VIN = 5.5 V; rON = 0.5 Ω at VIN = 3.3 V; rON = 0.6 Ω at VIN = 2.5 V; rON = 0.8 Ω at VIN = 1.8 V
  • Minimum Current Limit: 40 mA or 100 mA
  • Undervoltage Lockout (UVLO)
  • Thermal Shutdown
  • Shutdown Current <1 μA
  • Fast Current Limit Response Time
  • Fault Blanking
  • Auto Restart
  • 1.8-V Compatible Control Input Thresholds
  • ESD Performance Tested Per JESD 22: 4000-V Human-Body Model (A114-B, Class II); 1000-V Charged-Device Model (C101)
  • Tiny SC-70 (DCK) Package
  • UL Recognized Component (UL File 169910)
  • Evaluated to IEC 60950-1, Ed 2, Am1, Annex CC, Test Program 2 with CB Report

Applications

AI Translation
  • Low-Current Sensor Protection
  • HDMI Connector Protection
  • Notebooks
  • PDAs
  • GPS Devices
  • MP3 Players Peripheral Ports