VISHAY TV1005HA-50R0JN-96-01TR
| Manufacturer | |
| MPN | TV1005HA-50R0JN-96-01TR |
| LCSC Part # | C20034993 |
| Packaging | 1005 |
| Customer # | |
| Key Attributes | 1005 RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TV1005HA-50R0JN-96-01 is a 50 ohm BeO chip termination. It has an input power rating of 20 watts, while maintaining a constant mounting surface temperature of 100°C. It offers a frequency range from DC - 18 GHz.
Features
AI Translation
- BeO Material
- DC - 18 GHz Performance
- 20 Watt Input Power
- HA - Gold over Platinum Palladium Gold Input Pad with Platinum Palladium Gold Ground
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.1061 | $ 23.11 |
| 200+ | $ 9.2194 | $ 1843.88 |
| 500+ | $ 8.911 | $ 4455.50 |
| 1,000+ | $ 8.7592 | $ 8759.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TV1005HA-50R0JN-96-01 is a 50 ohm BeO chip termination. It has an input power rating of 20 watts, while maintaining a constant mounting surface temperature of 100°C. It offers a frequency range from DC - 18 GHz.
Features
AI Translation
- BeO Material
- DC - 18 GHz Performance
- 20 Watt Input Power
- HA - Gold over Platinum Palladium Gold Input Pad with Platinum Palladium Gold Ground
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

