VISHAY TV1005CT-50R0JN-2Q-01TR
| Manufacturer | |
| MPN | TV1005CT-50R0JN-2Q-01TR |
| LCSC Part # | C20034991 |
| Packaging | 1005 |
| Customer # | |
| Key Attributes | 1005 RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TV1005CT-50R0JN-2Q-01 is a solder mountable Aluminum nitride termination with a power handling of 10 Watts while maintaining a heat sink temperature of 100°C and offers frequency range from DC - 3 Ghz.
Features
AI Translation
- AlN material
- DC - 3 GHz performance
- 10 Watt power handling
- Solder mountable
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5982 | $ 8.60 |
| 200+ | $ 3.4311 | $ 686.22 |
| 500+ | $ 3.3172 | $ 1658.60 |
| 1,000+ | $ 3.2595 | $ 3259.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | VISHAY | |
| Packaging | 1005 | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TV1005CT-50R0JN-2Q-01 is a solder mountable Aluminum nitride termination with a power handling of 10 Watts while maintaining a heat sink temperature of 100°C and offers frequency range from DC - 3 Ghz.
Features
AI Translation
- AlN material
- DC - 3 GHz performance
- 10 Watt power handling
- Solder mountable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

