LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TV1005CB-50R0JN-96-01TR product image
Images for reference only

VISHAY TV1005CB-50R0JN-96-01TRRoHS

Manufacturer
MPN
TV1005CB-50R0JN-96-01TR
LCSC Part #
C20034990
Packaging
1005
Customer #
Key Attributes
1005 Specialized Resistors RoHS
Datasheetpdf iconVISHAY TV1005CB-50R0JN-96-01TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8308$ 14.83
200+$ 5.9187$ 1183.74
500+$ 5.7206$ 2860.30
1,000+$ 5.6231$ 5623.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerVISHAY
Packaging1005

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

TV1005CB - 50R0JN - 96 - 01 is a 50 ohm solderable BeO termination rated at 20 watts while maintaining a heatsink temperature of 100°C, with a frequency range of DC to 18 GHz.

Features

AI Translation
  • BeO material
  • DC - 18 GHz performance
  • 20 Watt input power
  • Solder mountable
  • CB - Tin Lead over Nickel over Silver