TEKTELIC Communications T0006115-NA
| Manufacturer | |
| MPN | T0006115-NA |
| LCSC Part # | C20034353 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | TEKTELIC Communications | |
| Packaging | - | |
| Features | Threshold detection/alarm function;Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KONA Smart Room Sensor integrates practical functionality into a very small form factor. It is an ideal solution for comprehensive monitoring of home and office environments. The device is capable of measuring and reporting temperature, humidity, light, movement, motion, and vibration, as well as detecting leaks and the open/closed status of doors and windows. It also supports battery status updates for easy maintenance. The sensor is optimized for long battery life and excellent wireless performance. It can be fully configured over-the-air to meet custom application, behavior, threshold, trigger event, and reporting requirements, enabling it to support a wide variety of smart home and office IoT applications. The Smart Room Sensor is available in two package options (Base version and PIR version).
Features
- User-configurable parameters and thresholds
- Designed for optimal battery life
- Multiple PIR masking options
- Long battery life
- Wall, ceiling, or desktop mounting configurations
- Simple deployment
- Clean, unobstructed appearance
Applications
- Movement detection (doors, windows, drawers)
- Gravity measurement (configurable trigger)
- Motion detection (PIR)
- External contact switch
- Internal magnetic switch
- Pulse reading (water, gas, and other metering)
- Light detection (switch)
- Temperature measurement
- Humidity measurement
- Moisture/leak detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.2443 | $ 118.24 |
| 200+ | $ 47.1811 | $ 9436.22 |
| 500+ | $ 45.6045 | $ 22802.25 |
| 1,000+ | $ 44.8254 | $ 44825.40 |
Standard Packaging20/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | TEKTELIC Communications | |
| Packaging | - | |
| Features | Threshold detection/alarm function;Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KONA Smart Room Sensor integrates practical functionality into a very small form factor. It is an ideal solution for comprehensive monitoring of home and office environments. The device is capable of measuring and reporting temperature, humidity, light, movement, motion, and vibration, as well as detecting leaks and the open/closed status of doors and windows. It also supports battery status updates for easy maintenance. The sensor is optimized for long battery life and excellent wireless performance. It can be fully configured over-the-air to meet custom application, behavior, threshold, trigger event, and reporting requirements, enabling it to support a wide variety of smart home and office IoT applications. The Smart Room Sensor is available in two package options (Base version and PIR version).
Features
- User-configurable parameters and thresholds
- Designed for optimal battery life
- Multiple PIR masking options
- Long battery life
- Wall, ceiling, or desktop mounting configurations
- Simple deployment
- Clean, unobstructed appearance
Applications
- Movement detection (doors, windows, drawers)
- Gravity measurement (configurable trigger)
- Motion detection (PIR)
- External contact switch
- Internal magnetic switch
- Pulse reading (water, gas, and other metering)
- Light detection (switch)
- Temperature measurement
- Humidity measurement
- Moisture/leak detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

