SKYWORKS SKY85803-11
| Manufacturer | |
| MPN | SKY85803-11 |
| LCSC Part # | C20033161 |
| Packaging | LGA-24(4x4) |
| Customer # | |
| Key Attributes | Dual-Band 802.11a/b/g/n/ac WLAN RF Front-End Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | LGA-24(4x4) | |
| Features | Integrated power amplifier;Integrated RF filter;Integrated RF switch;Integrated power detector;Multi-band support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SKY85803 is a complete 802.11a/b/g/n/ac WLAN RF FrontEnd Module (FEM) that provides all the functionality of the Power Amplifiers (PAs), filtering, power detector, transmit/receive (T/R) switch, diplexers, and associated matching. The device provides a complete 2.4 GHz and 5.0 GHz WLAN RF solution from the output of the transceiver to the antenna in an ultra-compact form factor. The SKY85803 delivers <2% EVM at rated AC power, which meets the stringent linearity conditions of the 802.11ac standard. Designed for ease of use, all RF ports are matched to 50 Ω to simplify PCB layout and the interface to the transceiver. The device also includes a transmitter power detector with 20 dB of dynamic range for each transmit chain. Each PA has a separate digital enable control for transmitter on/off control. The power ramp rise/fall time is <0.4 μs. The SKY85803 also provides a notch filter from 3.260 to 3.267 GHz and 3.28 to 3.89 GHz before the input of each 2.4 GHz and 5.0 GHz PA, respectively. The SKY85803 is manufactured in a compact, 4 x 4 mm, 24-pin Land Grid Array (LGA) package.
Features
- All RF ports matched to 50 Ω
- Integrated 2.4 GHz PA, 5 GHz PA, transmit filter, transmit/receive switches, and diplexers
- Integrated power detector for each transmit chain
- Power: +21 dBm, 802.11b, 11 Mbps, ACPR = +35 dBc; +18 dBm @ 3.0% EVM, 802.11n, 64 QAM, 2G; +16 dBm @ 3.0% EVM, 802.11n, 64 QAM, 5G; +16 dBm @ 1.8% EVM, 802.11ac, 256 QAM, 2G; +13 dBm @ 1.8% EVM, 802.11ac, 256 QAM, 5G
- Single supply voltage: 3.3 V ± 10%
- Small LGA (24-pin, 4 x 4 mm) package (MSL3, 250 ℃ JEDEC J-STD-020)
Applications
- 802.11b DSSS WLAN
- 802.11a/g OFDM WLAN
- 802.11n/ac WLAN
- Access points, PCMCIA, PC cards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6076 | $ 5.61 |
| 200+ | $ 2.2373 | $ 447.46 |
| 500+ | $ 2.1629 | $ 1081.45 |
| 1,000+ | $ 2.1264 | $ 2126.40 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | LGA-24(4x4) | |
| Features | Integrated power amplifier;Integrated RF filter;Integrated RF switch;Integrated power detector;Multi-band support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SKY85803 is a complete 802.11a/b/g/n/ac WLAN RF FrontEnd Module (FEM) that provides all the functionality of the Power Amplifiers (PAs), filtering, power detector, transmit/receive (T/R) switch, diplexers, and associated matching. The device provides a complete 2.4 GHz and 5.0 GHz WLAN RF solution from the output of the transceiver to the antenna in an ultra-compact form factor. The SKY85803 delivers <2% EVM at rated AC power, which meets the stringent linearity conditions of the 802.11ac standard. Designed for ease of use, all RF ports are matched to 50 Ω to simplify PCB layout and the interface to the transceiver. The device also includes a transmitter power detector with 20 dB of dynamic range for each transmit chain. Each PA has a separate digital enable control for transmitter on/off control. The power ramp rise/fall time is <0.4 μs. The SKY85803 also provides a notch filter from 3.260 to 3.267 GHz and 3.28 to 3.89 GHz before the input of each 2.4 GHz and 5.0 GHz PA, respectively. The SKY85803 is manufactured in a compact, 4 x 4 mm, 24-pin Land Grid Array (LGA) package.
Features
- All RF ports matched to 50 Ω
- Integrated 2.4 GHz PA, 5 GHz PA, transmit filter, transmit/receive switches, and diplexers
- Integrated power detector for each transmit chain
- Power: +21 dBm, 802.11b, 11 Mbps, ACPR = +35 dBc; +18 dBm @ 3.0% EVM, 802.11n, 64 QAM, 2G; +16 dBm @ 3.0% EVM, 802.11n, 64 QAM, 5G; +16 dBm @ 1.8% EVM, 802.11ac, 256 QAM, 2G; +13 dBm @ 1.8% EVM, 802.11ac, 256 QAM, 5G
- Single supply voltage: 3.3 V ± 10%
- Small LGA (24-pin, 4 x 4 mm) package (MSL3, 250 ℃ JEDEC J-STD-020)
Applications
- 802.11b DSSS WLAN
- 802.11a/g OFDM WLAN
- 802.11n/ac WLAN
- Access points, PCMCIA, PC cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

