SKYWORKS SKY55950-11
| Manufacturer | |
| MPN | SKY55950-11 |
| LCSC Part # | C20032772 |
| Packaging | MCM-10(2.5x2.5) |
| Customer # | |
| Key Attributes | Low-Current GNSS LNA Front-End Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | MCM-10(2.5x2.5) | |
| Features | Integrated low noise amplifier;Integrated RF filter | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.6V | |
| Frequency Range | 1.559GHz~1.606GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SKY55950-11 is a front-end module (FEM) with an integrated low-noise amplifier (LNA) and pre-filter and post-filter designed for Global Navigation Satellite System (GNSS) receiver applications. The device provides low-current, excellent out-of-band rejection, and low noise figure. The pre-filter and post-filter provide low in-band insertion loss and excellent rejection for the cellular, PCS, and WLAN frequency bands. Output matching components are embedded inside the device. Only one external input matching inductor is required. The SKY55950-11 is optimized to operate at 1559 to 1606 MHz, which makes it ideal for GPS/GLONASS/Galileo/Compass/QZSS radio receiver applications. The SKY55950-11 uses surface-mount technology (SMT) in the form of 2.5x2.5x0.56 (typical) mm Multi-Chip Module (MCM) package, which allows for a highly manufacturable and low-cost solution.
Features
- Small signal gain: 16 dB
- Out-of-band P1dB: +8 dBm
- Out-of-band rejection: +94 dBc, 1627 to 1629 MHz
- Low noise figure: 1.9 dB
- Low current consumption: 1 mA @ 1.8 V
- Input/output impedance internally matched to 50 Ω
- Single DC supply: 1.5 to 3.6 V
- Minimum number of external SMT devices required
- Small MCM (10-pin, 2.5x2.5x0.56 [typical] mm) package (MSL3, 260 ℃ per JEDEC J-STD-020)
Applications
- Wearables
- Action cameras
- Drones
- Personal navigation devices
- GNSS radio receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1276 | $ 6.13 |
| 10+ | $ 5.3151 | $ 53.15 |
| 30+ | $ 4.8195 | $ 144.59 |
| 100+ | $ 4.4052 | $ 440.52 |
Standard Packaging13000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Packaging | MCM-10(2.5x2.5) | |
| Features | Integrated low noise amplifier;Integrated RF filter | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.6V | |
| Frequency Range | 1.559GHz~1.606GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SKY55950-11 is a front-end module (FEM) with an integrated low-noise amplifier (LNA) and pre-filter and post-filter designed for Global Navigation Satellite System (GNSS) receiver applications. The device provides low-current, excellent out-of-band rejection, and low noise figure. The pre-filter and post-filter provide low in-band insertion loss and excellent rejection for the cellular, PCS, and WLAN frequency bands. Output matching components are embedded inside the device. Only one external input matching inductor is required. The SKY55950-11 is optimized to operate at 1559 to 1606 MHz, which makes it ideal for GPS/GLONASS/Galileo/Compass/QZSS radio receiver applications. The SKY55950-11 uses surface-mount technology (SMT) in the form of 2.5x2.5x0.56 (typical) mm Multi-Chip Module (MCM) package, which allows for a highly manufacturable and low-cost solution.
Features
- Small signal gain: 16 dB
- Out-of-band P1dB: +8 dBm
- Out-of-band rejection: +94 dBc, 1627 to 1629 MHz
- Low noise figure: 1.9 dB
- Low current consumption: 1 mA @ 1.8 V
- Input/output impedance internally matched to 50 Ω
- Single DC supply: 1.5 to 3.6 V
- Minimum number of external SMT devices required
- Small MCM (10-pin, 2.5x2.5x0.56 [typical] mm) package (MSL3, 260 ℃ per JEDEC J-STD-020)
Applications
- Wearables
- Action cameras
- Drones
- Personal navigation devices
- GNSS radio receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

