LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1393366-1 product image
  • 1393366-1 thumbnail 1
  • 1393366-1 thumbnail 2
  • 1393366-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1393366-1RoHS

Manufacturer
MPN
1393366-1
LCSC Part #
C200302
Packaging
-
Customer #
Key Attributes
CONN TERM 18~20AWG CRIMP TIN
Datasheetpdf iconTE Connectivity 1393366-1
Custom CablesMOQ 1pc
In-Stock: 19,100
19,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0652$ 6.52
1,000+$ 0.051$ 51.00
3,000+$ 0.044$ 132.00
10,000+$ 0.0386$ 386.00
50,000+$ 0.0344$ 1720.00
100,000+$ 0.0322$ 3220.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerTE Connectivity
Packaging-
Wire Gauge - AWG18~20
Contact PlatingTin
Contact MaterialCopper alloy
Insulation OD1.6mm~1.9mm

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.