SKYWORKS APD1505-000
| Manufacturer | |
| MPN | APD1505-000 |
| LCSC Part # | C20030055 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Skyworks APD series silicon PIN diodes are designed for switching and attenuator applications in high-performance RF and microwave circuits. PIN diodes are useful across a wide frequency range from below 100 MHz to beyond 30 GHz. These devices utilize Skyworks' proven silicon technology, enabling tight control of the PIN diode I-region characteristics.
The low capacitance and low resistance of the APD0505 through APD1520 diodes make them ideal for switching applications requiring low insertion loss and fast switching speed. For switching or attenuator applications demanding high power and low distortion, the APD2220's thick I-region and high reverse breakdown voltage characteristics are the optimal choice.
Features
- Fabricated using proven Skyworks PIN diode process
- Low capacitance design, down to 0.05 pF
- Voltage ratings up to 200 V
- Die size less than 15 mils square
- Tightly controlled I-layer base width
- Available in mesa and planar die designs
Applications
- Switch
- Attenuator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.553 | $ 2.55 |
| 200+ | $ 1.0191 | $ 203.82 |
| 500+ | $ 0.985 | $ 492.50 |
| 1,000+ | $ 0.968 | $ 968.00 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Skyworks APD series silicon PIN diodes are designed for switching and attenuator applications in high-performance RF and microwave circuits. PIN diodes are useful across a wide frequency range from below 100 MHz to beyond 30 GHz. These devices utilize Skyworks' proven silicon technology, enabling tight control of the PIN diode I-region characteristics.
The low capacitance and low resistance of the APD0505 through APD1520 diodes make them ideal for switching applications requiring low insertion loss and fast switching speed. For switching or attenuator applications demanding high power and low distortion, the APD2220's thick I-region and high reverse breakdown voltage characteristics are the optimal choice.
Features
- Fabricated using proven Skyworks PIN diode process
- Low capacitance design, down to 0.05 pF
- Voltage ratings up to 200 V
- Die size less than 15 mils square
- Tightly controlled I-layer base width
- Available in mesa and planar die designs
Applications
- Switch
- Attenuator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

