Phoenix Contact PPT7X-125GIT-MOD-PN2-B
| Manufacturer | |
| MPN | PPT7X-125GIT-MOD-PN2-B |
| LCSC Part # | C20028959 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~8.62bar Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Pressure range | 0Kpa~8.62bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip calibration and non-volatile storage;On-chip temperature output | |
| Module | - | |
| Response time | 200ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PPT7X is a compact, high-level output digital sensor. The stainless steel port design allows pressure measurement of liquid or gas media. The PPT7X series uses a piezoresistive pressure sensor housed in a stainless steel enclosure, offering excellent long-term stability and accuracy. This two-piece design is simple and highly valuable to OEM customers.
Features
AI Translation
- Operating temperature: 10 - 75°C
- Compact dimensions
- Total accuracy ±1% (including non-linearity, hysteresis, repeatability, full temperature range)
- SPI/I2C output (028h)
- Pressure range: 50 - 1000 psi
- Compensated over 0 - 50°C range
- Gauge type
- Compatible media: liquids, air, and gases
Applications
AI Translation
- Industrial Automation
- HVAC
- Automotive Engine
- Compressor
- Pneumatic Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.5719 | $ 39.57 |
| 200+ | $ 15.7901 | $ 3158.02 |
| 500+ | $ 15.2615 | $ 7630.75 |
| 1,000+ | $ 15.0012 | $ 15001.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

