PANASONIC EXB-U14112JX
| Manufacturer | |
| Mfr. Part # | EXB-U14112JX |
| LCSC Part # | C20026628 |
| Package | 0302 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 1.1kΩ 0302 |
| Description | 2 ±5% 1.1kΩ 31mW ±200ppm/℃ 0302 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | 0302 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1249 | $ 0.12 |
200+ | $ 0.0499 | $ 9.98 |
500+ | $ 0.0482 | $ 24.10 |
1,000+ | $ 0.0474 | $ 47.40 |
Standard Packaging 10000/Full
Reel | ||