PANASONIC EVW-AE4001B53
| Manufacturer | |
| MPN | EVW-AE4001B53 |
| LCSC Part # | C20025409 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SMD-4P Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a low-profile, long-life sensor designed for detecting the angle of a rotating shaft.
Features
AI Translation
- Low profile (H = 2.2 mm), shaft hole diameter up to 4 mm.
- Long service life: 1 million operating cycles.
- Wide electrical output angle up to 343°, SMD.
Applications
AI Translation
- Robotic joint angle detection
- Air conditioning damper angle detection
- Various control unit angle detection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6231 | $ 2.62 |
| 200+ | $ 1.0471 | $ 209.42 |
| 500+ | $ 1.0124 | $ 506.20 |
| 1,500+ | $ 0.9951 | $ 1492.65 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a low-profile, long-life sensor designed for detecting the angle of a rotating shaft.
Features
AI Translation
- Low profile (H = 2.2 mm), shaft hole diameter up to 4 mm.
- Long service life: 1 million operating cycles.
- Wide electrical output angle up to 343°, SMD.
Applications
AI Translation
- Robotic joint angle detection
- Air conditioning damper angle detection
- Various control unit angle detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

