LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVW-AD5001B14 product image
Images for reference only

PANASONIC EVW-AD5001B14RoHS

Manufacturer
MPN
EVW-AD5001B14
LCSC Part #
C20025408
Packaging
SMD-4P
Customer #
Key Attributes
SMD-4P Angle, Linear Position Measuring RoHS
Datasheetpdf iconPANASONIC EVW-AD5001B14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0286$ 2.03
200+$ 0.8096$ 161.92
500+$ 0.7826$ 391.30
1,500+$ 0.7699$ 1154.85
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerPANASONIC
PackagingSMD-4P
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

This is a low-profile, long-life sensor designed for detecting the angle of a rotating shaft.

Features

AI Translation
  • Low profile (H = 2.2 mm), shaft hole diameter up to 4 mm.
  • Long service life: 1 million operating cycles.
  • Wide electrical output angle up to 343°, SMD.

Applications

AI Translation
  • Robotic joint angle detection
  • Air conditioning damper angle detection
  • Various control unit angle detection