LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-6ARB3162V product image
Images for reference only

PANASONIC ERA-6ARB3162VRoHS

Manufacturer
MPN
ERA-6ARB3162V
LCSC Part #
C20016424
Packaging
0805
Customer #
Key Attributes
RES 31.6kΩ ±0.1% 125mW 0805
Datasheetpdf iconPANASONIC ERA-6ARB3162V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4149$ 0.41
10+$ 0.332$ 3.32
30+$ 0.2973$ 8.92
100+$ 0.2535$ 25.35
500+$ 0.2339$ 116.95
1,000+$ 0.2218$ 221.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Resistance31.6kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant