LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECW-F4115JB product image
Images for reference only

PANASONIC ECW-F4115JBRoHS

Manufacturer
MPN
ECW-F4115JB
LCSC Part #
C20011253
Packaging
Through Hole,P=20mm
Customer #
Key Attributes
1.1uF -25℃~+105℃ ±5% Through Hole,P=20mm Film Capacitors RoHS
Datasheetpdf iconPANASONIC ECW-F4115JB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7272$ 3.73
200+$ 1.4872$ 297.44
500+$ 1.4378$ 718.90
1,000+$ 1.4132$ 1413.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,P=20mm
Capacitance1.1uF
Operating Temperature-25℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece