LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECW-F4115HB product image
Images for reference only

PANASONIC ECW-F4115HBRoHS

Manufacturer
MPN
ECW-F4115HB
LCSC Part #
C20011251
Packaging
Through Hole,P=20mm
Customer #
Key Attributes
1.1uF -25℃~+105℃ ±3% Through Hole,P=20mm Film Capacitors RoHS
Datasheetpdf iconPANASONIC ECW-F4115HB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2903$ 4.29
200+$ 1.7124$ 342.48
500+$ 1.6554$ 827.70
1,000+$ 1.6276$ 1627.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,P=20mm
Capacitance1.1uF
Operating Temperature-25℃~+105℃
Tolerance±3%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece