CTS CHT70C5007MLT
| Manufacturer | |
| MPN | CHT70C5007MLT |
| LCSC Part # | C2000319 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz HCMOS TTL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 40mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS CHT70 is a low-cost, compact clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- +1.8V, +2.5V, +3.3V supply support; limited +5.0V supply support
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial IoT [IIoT]
- Machine-to-machine communication
- Industrial control
- Energy sector
- Standard frequency applications
- Test & measurement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1161 | $ 2.12 |
| 200+ | $ 0.8196 | $ 163.92 |
| 500+ | $ 0.7903 | $ 395.15 |
| 1,000+ | $ 0.7764 | $ 776.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 40mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS CHT70 is a low-cost, compact clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- +1.8V, +2.5V, +3.3V supply support; limited +5.0V supply support
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial IoT [IIoT]
- Machine-to-machine communication
- Industrial control
- Energy sector
- Standard frequency applications
- Test & measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

