MCC UMH13N-TP
| Manufacturer | |
| Mfr. Part # | UMH13N-TP |
| LCSC Part # | C19996706 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | Two DTC143Z Chip In a Package, Dual NPN Digital Transistor |
| Description | 150mW 100mA SOT-363 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | MCC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,720 
2,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0823 | $ 0.82 |
100+ | $ 0.0728 | $ 7.28 |
300+ | $ 0.0675 | $ 20.25 |
3,000+ | $ 0.0643 | $ 192.90 |
6,000+ | $ 0.0616 | $ 369.60 |
9,000+ | $ 0.0601 | $ 540.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$