LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CHT70C1007PNT product image
Images for reference only

CTS CHT70C1007PNTRoHS

Manufacturer
MPN
CHT70C1007PNT
LCSC Part #
C1999548
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 10MHz HCMOS TTL SMD
Datasheetpdf iconCTS CHT70C1007PNT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6054$ 2.61
200+$ 1.0079$ 201.58
500+$ 0.9724$ 486.20
1,000+$ 0.9555$ 955.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P
Current - Supply30mA
Operating Temperature-55℃~+105℃
Output TypeHCMOS;TTL
Frequency10MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS CHT70 is a low-cost, compact clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz
  • +1.8V, +2.5V, +3.3V supply support; limited +5.0V supply support
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial IoT [IIoT]
  • Machine-to-machine communication
  • Industrial control
  • Energy sector
  • Standard frequency applications
  • Test & measurement