MCC SMCJ1.5KE82CAHE3-TP
| Manufacturer | |
| Mfr. Part # | SMCJ1.5KE82CAHE3-TP |
| LCSC Part # | C19995475 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Description | 113V 13.5A 86.1V Bidirectional 70.1V SMC(DO-214AB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5172 | $ 0.52 |
10+ | $ 0.4315 | $ 4.32 |
30+ | $ 0.3871 | $ 11.61 |
100+ | $ 0.3443 | $ 34.43 |
500+ | $ 0.3198 | $ 159.90 |
1,000+ | $ 0.3061 | $ 306.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$