MCC SIX3439KA-TP
| Manufacturer | |
| MPN | SIX3439KA-TP |
| LCSC Part # | C19992092 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 750mA 2Ω@1.8V 150mW 1.1V 1 N-Channel + 1 P-Channel SOT-563 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA | |
| RDS(on) | 2Ω@1.8V | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 860pC@4.5V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA | |
| RDS(on) | 2Ω@1.8V | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 860pC@4.5V | |
| Vgs | ±12V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on))
- Operable with low logic-level gate drive
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Halogen-free, "green" device
- Lead-free finish / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
In-Stock: 460
460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0654 | $ 0.65 |
| 100+ | $ 0.0543 | $ 5.43 |
| 300+ | $ 0.0487 | $ 14.61 |
| 3,000+ | $ 0.0445 | $ 133.50 |
| 6,000+ | $ 0.0412 | $ 247.20 |
| 9,000+ | $ 0.0395 | $ 355.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA | |
| RDS(on) | 2Ω@1.8V | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 860pC@4.5V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 20pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 750mA | |
| RDS(on) | 2Ω@1.8V | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 33pF | |
| Gate Charge(Qg) | 860pC@4.5V | |
| Vgs | ±12V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance (RDS(on))
- Operable with low logic-level gate drive
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Halogen-free, "green" device
- Lead-free finish / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

