ABRACON ASD1-11.0592MHZ-EC-T
| Manufacturer | |
| MPN | ASD1-11.0592MHZ-EC-T |
| LCSC Part # | C1999159 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 11.0592MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Output Type | HCMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3V | |
| Frequency | 11.0592MHz | |
| Current - Supply | 5.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low profile down to 1.0 mm
- Low current consumption
- Tri-state function
- Compatible with RoHS-compliant reflow soldering
- Optional high stability
- Seam-sealed package for high reliability
Applications
AI Translation
- CCD clock for VTR cameras
- PC and PC card interface devices
- Slim and lightweight devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7735 | $ 1.77 |
| 200+ | $ 0.6869 | $ 137.38 |
| 500+ | $ 0.6622 | $ 331.10 |
| 1,000+ | $ 0.6514 | $ 651.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-4P | |
| Output Type | HCMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3V | |
| Frequency | 11.0592MHz | |
| Current - Supply | 5.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low profile down to 1.0 mm
- Low current consumption
- Tri-state function
- Compatible with RoHS-compliant reflow soldering
- Optional high stability
- Seam-sealed package for high reliability
Applications
AI Translation
- CCD clock for VTR cameras
- PC and PC card interface devices
- Slim and lightweight devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

