LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MMSZ5226BHE3-TP product image
Images for reference only

MCC MMSZ5226BHE3-TPRoHS

Manufacturer
MPN
MMSZ5226BHE3-TP
LCSC Part #
C19988400
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 3.3V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconMCC MMSZ5226BHE3-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0575$ 0.06
10+$ 0.046$ 0.46
30+$ 0.0403$ 1.21
100+$ 0.036$ 3.60
500+$ 0.0325$ 16.25
1,000+$ 0.0308$ 30.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)25uA@1V
Impedance(Zzt)28Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)3.3V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece