MCC AZ23C30W-TP
| Manufacturer | |
| MPN | AZ23C30W-TP |
| LCSC Part # | C19984151 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 200mW 28V~32V SOT-323 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-323 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 200mW | |
| Zener Voltage(Range) | 28V~32V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1451 | $ 0.15 |
| 10+ | $ 0.1161 | $ 1.16 |
| 30+ | $ 0.1016 | $ 3.05 |
| 100+ | $ 0.0908 | $ 9.08 |
| 500+ | $ 0.0821 | $ 41.05 |
| 1,000+ | $ 0.0777 | $ 77.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

