ABRACON ASET-32.000MHZ-Y-T
| Manufacturer | |
| MPN | ASET-32.000MHZ-Y-T |
| LCSC Part # | C1998365 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 32MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-6P | |
| Output Type | CMOS | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32MHz | |
| Current - Supply | 7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability hermetic seam-sealed package
- Low current consumption 7mA
- Low phase noise and jitter
- Industrial-grade tight temperature stability (±10ppm / -40 to +85℃)
- Fast typical startup time of 0.2ms
- CMOS output with tri-state function
Applications
AI Translation
- Home network via AC outlet
- WLAN
- Mobile communication
- PLC modem
- WiMax
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6425 | $ 2.64 |
| 200+ | $ 1.0234 | $ 204.68 |
| 500+ | $ 0.9863 | $ 493.15 |
| 1,000+ | $ 0.9693 | $ 969.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-6P | |
| Output Type | CMOS | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32MHz | |
| Current - Supply | 7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability hermetic seam-sealed package
- Low current consumption 7mA
- Low phase noise and jitter
- Industrial-grade tight temperature stability (±10ppm / -40 to +85℃)
- Fast typical startup time of 0.2ms
- CMOS output with tri-state function
Applications
AI Translation
- Home network via AC outlet
- WLAN
- Mobile communication
- PLC modem
- WiMax
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

