MCC 1N4007-TP-HF
| Manufacturer | |
| Mfr. Part # | 1N4007-TP-HF |
| LCSC Part # | C19982868 |
| Package | DO-41 |
| Customer # | |
| Description | 30A 1kV 1 Independent 1V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0703 | $ 0.07 |
10+ | $ 0.0563 | $ 0.56 |
30+ | $ 0.0493 | $ 1.48 |
100+ | $ 0.044 | $ 4.40 |
500+ | $ 0.0398 | $ 19.90 |
1,000+ | $ 0.0377 | $ 37.70 |
Standard Packaging 5000/Full
Box | ||