LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ledil CA11519_LOTTA-A product image
Images for reference only

Ledil CA11519_LOTTA-ARoHS

Manufacturer
MPN
CA11519_LOTTA-A
LCSC Part #
C19980577
Packaging
-
Customer #
Key Attributes
Lenses RoHS
Datasheetpdf iconLedil CA11519_LOTTA-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0057$ 6.01
240+$ 2.3958$ 574.99
480+$ 2.3172$ 1112.26
960+$ 2.2771$ 2186.02
Standard Packaging240/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging240
Sales UnitPiece

Introduction

AI Translation

Wide-area beam of approximately 170°, assembled with mounting tape. Dimensions 19.6×15.4mm, height 3.8mm, using fixing tape and screws, RoHS compliant. LED Z8Y22P FWHM/FWTM: 171.0°/183.0°, efficiency 86%, peak intensity 0.2 cd/lm, 1 LED per optic, light color white. Auer Lighting LED OSLON Square CSSRM2/CSSRM3 FWHM/FWTM: 176.0°/182.0°, efficiency 80%, peak intensity 0.2 cd/lm, 1 LED per optic, light color white. Typical beam angle may vary due to different colors, chip sizes, and chip placement tolerances; typical total beam angle is the full angle measured at half peak luminous intensity.