Ledil C11544_SATU-W
| Manufacturer | |
| MPN | C11544_SATU-W |
| LCSC Part # | C19979315 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Approx. 35° wide beam
- Dimensions: diameter 21.8mm, height 8.9mm
- Mounting: adhesive, pins
- RoHS compliant
- CREE LED: XQ-E HI, FWHM/Full Angle 36.0°/56.0°, efficiency 97%, peak intensity 2.6 cd/lm, 1 LED per optic, color white
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9269 | $ 5.93 |
| 240+ | $ 2.3651 | $ 567.62 |
| 480+ | $ 2.2857 | $ 1097.14 |
| 960+ | $ 2.2476 | $ 2157.70 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Approx. 35° wide beam
- Dimensions: diameter 21.8mm, height 8.9mm
- Mounting: adhesive, pins
- RoHS compliant
- CREE LED: XQ-E HI, FWHM/Full Angle 36.0°/56.0°, efficiency 97%, peak intensity 2.6 cd/lm, 1 LED per optic, color white
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

