Cornell Dubilier Electronics 227XMPL004MG19H
| Manufacturer | |
| MPN | 227XMPL004MG19H |
| LCSC Part # | C19978690 |
| Packaging | - |
| Customer # | |
| Key Attributes | 220uF 4V 3A@100kHz 12mΩ ±20% Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 2.1mm | |
| Voltage Rating | 4V | |
| Diameter | - | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5401 | $ 1.54 |
| 200+ | $ 0.6152 | $ 123.04 |
| 500+ | $ 0.5939 | $ 296.95 |
| 1,000+ | $ 0.5848 | $ 584.80 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 2.1mm | |
| Voltage Rating | 4V | |
| Diameter | - | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | 3A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

