LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES KN3270024 product image
Images for reference only

DIODES KN3270024RoHS

Manufacturer
MPN
KN3270024
LCSC Part #
C1997783
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconDIODES KN3270024
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5188$ 1.52
200+$ 0.5881$ 117.62
500+$ 0.568$ 284.00
1,000+$ 0.5572$ 557.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD7050-4P
Output TypeCMOS
Operating Temperature-20℃~+70℃
Voltage - Supply1.8V
Current - Supply300uA
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The KN series real-time clock oscillators deliver exceptional stability across a wide range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is offered in a 7.0x5.0mm SMT ceramic package with tape and reel packaging.

Features

AI Translation
  • 32.768 kHz
  • 1.8V CMOS-compatible logic levels
  • Low-power standby mode (< 10μA)
  • Low-power operating mode (typical < 0.17mA)
  • Compatible with standard reflow soldering and cleaning processes
  • Lead-free and RoHS/environmental compliance

Applications

AI Translation
  • Real-time clock oscillator