LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES KN3270036 product image
Images for reference only

DIODES KN3270036RoHS

Manufacturer
MPN
KN3270036
LCSC Part #
C1997371
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconDIODES KN3270036
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4231$ 1.42
200+$ 0.5511$ 110.22
500+$ 0.5325$ 266.25
1,000+$ 0.5217$ 521.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD7050-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply400uA
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The KN series is a real-time clock oscillator offering ultra-high stability across a wide range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is housed in a 7.0x5.0mm surface mount ceramic package and supplied in tape-and-reel packaging.

Features

AI Translation
  • 32.768 kHz
  • 2.5V CMOS-compatible logic levels
  • Low-power standby mode (< 10μA)
  • Low-power operating mode (typical < 0.25mA)
  • Compatible with standard reflow soldering and cleaning processes
  • Lead-free and RoHS/eco-friendly compliant

Applications

AI Translation
  • Real-time clock oscillator