DIODES WL71800001
| Manufacturer | |
| MPN | WL71800001 |
| LCSC Part # | C1997075 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 80MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | CMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 80MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WL701 XO series is a high-precision CMOS crystal oscillator product offering exceptional temperature stability across the full temperature range. It supports 1.8V to 3.3V supply voltage with ultra-low operating current. The series supports multiple common frequencies and temperature ranges, designed to meet the growing demand for products with standard XO characteristics and extremely high temperature stability. It provides an excellent choice for applications requiring high stability.
Features
- High temperature stability: > ±5ppm
- Low current: max current less than 7mA
- Extended temperature support up to 105℃
- CMOS output level
- Excellent phase noise
- Lead-free and RoHS compliant
Applications
- Network & Infrastructure Systems - GPS & Navigation Systems - Wireless Communications - Mobile Devices & Base Stations - Metering - Industrial & Outdoor Systems - Test & Measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7781 | $ 1.78 |
| 200+ | $ 0.6884 | $ 137.68 |
| 500+ | $ 0.6637 | $ 331.85 |
| 1,000+ | $ 0.6529 | $ 652.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | CMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 80MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WL701 XO series is a high-precision CMOS crystal oscillator product offering exceptional temperature stability across the full temperature range. It supports 1.8V to 3.3V supply voltage with ultra-low operating current. The series supports multiple common frequencies and temperature ranges, designed to meet the growing demand for products with standard XO characteristics and extremely high temperature stability. It provides an excellent choice for applications requiring high stability.
Features
- High temperature stability: > ±5ppm
- Low current: max current less than 7mA
- Extended temperature support up to 105℃
- CMOS output level
- Excellent phase noise
- Lead-free and RoHS compliant
Applications
- Network & Infrastructure Systems - GPS & Navigation Systems - Wireless Communications - Mobile Devices & Base Stations - Metering - Industrial & Outdoor Systems - Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

