DIODES NX3212C0103.759770
| Manufacturer | |
| MPN | NX3212C0103.759770 |
| LCSC Part # | C1996479 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 103.75977MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Current - Supply | 60mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 103.75977MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX321 XO series are high-performance CMOS crystal oscillators with ultra-low jitter. They support multiple options including a wide frequency range, 2.5V/3.3V supply voltage, and various stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance devices.
Features
AI Translation
- Ultra-low phase jitter — max RMS < 1ps
- Wide frequency range — 5 ~ 250MHz
- Thicker crystal for higher reliability
- Low supply current — max 60mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4386 | $ 1.44 |
| 200+ | $ 0.5572 | $ 111.44 |
| 500+ | $ 0.5372 | $ 268.60 |
| 1,000+ | $ 0.5279 | $ 527.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Current - Supply | 60mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 103.75977MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NX321 XO series are high-performance CMOS crystal oscillators with ultra-low jitter. They support multiple options including a wide frequency range, 2.5V/3.3V supply voltage, and various stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance devices.
Features
AI Translation
- Ultra-low phase jitter — max RMS < 1ps
- Wide frequency range — 5 ~ 250MHz
- Thicker crystal for higher reliability
- Low supply current — max 60mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

