LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASA1-12.288MHZ-L-T3 product image
Images for reference only

ABRACON ASA1-12.288MHZ-L-T3RoHS

Manufacturer
MPN
ASA1-12.288MHZ-L-T3
LCSC Part #
C1996442
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 12.288MHz HCMOS SMD
Datasheetpdf iconABRACON ASA1-12.288MHZ-L-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4447$ 1.44
200+$ 0.5603$ 112.06
500+$ 0.5403$ 270.15
1,000+$ 0.531$ 531.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2016-4P
Output TypeHCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply5mA
Frequency12.288MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra miniature package, 2.0 x 1.6 x 0.7 mm
  • Tri-state function
  • Suitable for high density SMT
  • Suitable for RoHS compliant reflow process
  • Seam sealed package assures high reliability

Applications

AI Translation
  • CCD clock for VTR camera
  • Computers and peripherals
  • Portable electronics
  • Mobile communication, PDA