LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TC70V5I32K7680 product image
Images for reference only

CTS TC70V5I32K7680RoHS

Manufacturer
MPN
TC70V5I32K7680
LCSC Part #
C1996173
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz HCMOS SMD
Datasheetpdf iconCTS TC70V5I32K7680
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4571$ 1.46
200+$ 0.5634$ 112.68
500+$ 0.5449$ 272.45
1,000+$ 0.5341$ 534.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-4P
Output TypeHCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V
Current - Supply3mA
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

TC70 is a low-cost, compact HCMOS clock oscillator [XO] operating at 32.768kHz. Utilizing low-current IC technology, the TC70 delivers a real-time clock reference with excellent stability and low phase jitter performance.

Features

AI Translation
  • Low power consumption, 200μA max
  • Ceramic SMT package
  • Fundamental crystal design
  • Frequency 32.768kHz
  • Operating voltage +1.8V, +2.5V, or +3.3V
  • Operating temperature range -40℃ to +85℃
  • Output enable standard
  • Tape and reel packaging, compliant with EIA-481

Applications

AI Translation
  • Real-time clock reference
  • IoT
  • Portable electronics
  • Smart metering
  • Wireless communications
  • Telematics
  • Data loggers
  • Timing synchronization
  • Battery-powered applications