LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CHT25C2402PNT product image
Images for reference only

CTS CHT25C2402PNTRoHS

Manufacturer
MPN
CHT25C2402PNT
LCSC Part #
C1995753
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 24MHz HCMOS TTL SMD
Datasheetpdf iconCTS CHT25C2402PNT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5682$ 1.57
200+$ 0.6066$ 121.32
500+$ 0.5866$ 293.30
1,000+$ 0.5758$ 575.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Output TypeHCMOS;TTL
Operating Temperature-55℃~+105℃
Voltage - Supply2.5V
Frequency24MHz
Current - Supply20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS CHT25 is a low-cost, small-footprint clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic surface mount package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply
  • Standard output enable
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial Internet of Things [IIoT]
  • Machine-to-machine communication
  • Industrial control
  • Energy sector
  • Standard frequency
  • Test & measurement