CTS TC50V5A32K7680
| Manufacturer | |
| MPN | TC50V5A32K7680 |
| LCSC Part # | C1995688 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -10℃~+60℃ | |
| Output Type | CMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low-cost, compact HCMOS clock oscillator [XO] operating at 32.768kHz. Utilizing low-current IC technology, it delivers a real-time clock reference with excellent stability and low phase jitter performance.
Features
AI Translation
- Low power consumption, 200μA max
- Ceramic SMT package
- Fundamental crystal design
- Frequency 32.768kHz
- Operating voltage +1.8V, +2.5V, or +3.3V
- Operating temperature range -40℃ to +85℃
- Output enable standard
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Real-time clock reference
- IoT
- Portable electronics
- Smart metering
- Wireless communications
- Telematics
- Data loggers
- Timing synchronization
- Battery-powered applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3784 | $ 1.38 |
| 200+ | $ 0.5341 | $ 106.82 |
| 500+ | $ 0.5156 | $ 257.80 |
| 1,000+ | $ 0.5063 | $ 506.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -10℃~+60℃ | |
| Output Type | CMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low-cost, compact HCMOS clock oscillator [XO] operating at 32.768kHz. Utilizing low-current IC technology, it delivers a real-time clock reference with excellent stability and low phase jitter performance.
Features
AI Translation
- Low power consumption, 200μA max
- Ceramic SMT package
- Fundamental crystal design
- Frequency 32.768kHz
- Operating voltage +1.8V, +2.5V, or +3.3V
- Operating temperature range -40℃ to +85℃
- Output enable standard
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- Real-time clock reference
- IoT
- Portable electronics
- Smart metering
- Wireless communications
- Telematics
- Data loggers
- Timing synchronization
- Battery-powered applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

