LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES KX3213G0032.768000 product image
Images for reference only

DIODES KX3213G0032.768000RoHS

Manufacturer
MPN
KX3213G0032.768000
LCSC Part #
C1995642
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconDIODES KX3213G0032.768000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2657$ 1.27
200+$ 0.4909$ 98.18
500+$ 0.4724$ 236.20
1,000+$ 0.4646$ 464.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Output TypeCMOS
Operating Temperature0℃~+70℃
Voltage - Supply1.8V
Current - Supply15uA
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The KX321 series real-time clock oscillators deliver exceptional stability across a wide range of operating conditions. Utilizing Pericom proprietary technology, they achieve ultra-low current consumption of less than 10μA. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is offered in tape-and-reel packaging, housed in a 3.2x2.5mm SMT ceramic package.

Features

AI Translation
  • AT-cut 32.768 kHz crystal oscillator
  • CMOS logic level compatible
  • Ultra-low operating current (< 10μA)
  • Excellent temperature stability
  • Compatible with standard reflow soldering and cleaning processes
  • Lead-free, RoHS/Green compliant

Applications

AI Translation
  • Real-time clock oscillators requiring low current and high stability