DIODES S1633E-106.2500
| Manufacturer | |
| MPN | S1633E-106.2500 |
| LCSC Part # | C1995632 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 106.25MHz LVCMOS LVTTL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Output Type | LVCMOS;LVTTL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 106.25MHz | |
| Current - Supply | 45mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FD Series 2.5V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is internally generated using a non-PLL oscillator design and is compatible with LVCMOS/LVTTL logic levels. The device is available in a 5.0x3.2mm SMT ceramic package with tape and reel packaging.
Features
- Frequency range 1 to 133 MHz
- RMS jitter < 1 ps in fundamental or overtone design
- Low-power standby mode
- Lead-free and RoHS/environmentally compliant
Applications
- Ethernet
- Ethernet Passive Optical Network (EPON)
- Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- T1/E1, T3/E3 line cards
- Digital Subscriber Line Access Multiplexer (DSLAM)
- 802.11a/b/g WLAN (WiFi)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3784 | $ 1.38 |
| 200+ | $ 0.5341 | $ 106.82 |
| 500+ | $ 0.5156 | $ 257.80 |
| 1,000+ | $ 0.5063 | $ 506.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Output Type | LVCMOS;LVTTL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 106.25MHz | |
| Current - Supply | 45mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FD Series 2.5V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is internally generated using a non-PLL oscillator design and is compatible with LVCMOS/LVTTL logic levels. The device is available in a 5.0x3.2mm SMT ceramic package with tape and reel packaging.
Features
- Frequency range 1 to 133 MHz
- RMS jitter < 1 ps in fundamental or overtone design
- Low-power standby mode
- Lead-free and RoHS/environmentally compliant
Applications
- Ethernet
- Ethernet Passive Optical Network (EPON)
- Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- T1/E1, T3/E3 line cards
- Digital Subscriber Line Access Multiplexer (DSLAM)
- 802.11a/b/g WLAN (WiFi)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

