DIODES KN3270034
| Manufacturer | |
| MPN | KN3270034 |
| LCSC Part # | C1995227 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 500uA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KN series real-time clock oscillators deliver exceptional stability across a wide range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is housed in a 7.0x5.0mm SMT ceramic package and is available in tape and reel packaging.
Features
AI Translation
- 32.768 kHz
- 3.3V CMOS-compatible logic levels
- Low-power standby mode (< 10μA)
- Low-power operating mode (typical < 0.3mA)
- Designed for standard reflow soldering and cleaning processes
- Lead-free and RoHS/eco-compliant
Applications
AI Translation
- Real-time clock oscillator
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2333 | $ 1.23 |
| 200+ | $ 0.4785 | $ 95.70 |
| 500+ | $ 0.4615 | $ 230.75 |
| 1,000+ | $ 0.4523 | $ 452.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 500uA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KN series real-time clock oscillators deliver exceptional stability across a wide range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is housed in a 7.0x5.0mm SMT ceramic package and is available in tape and reel packaging.
Features
AI Translation
- 32.768 kHz
- 3.3V CMOS-compatible logic levels
- Low-power standby mode (< 10μA)
- Low-power operating mode (typical < 0.3mA)
- Designed for standard reflow soldering and cleaning processes
- Lead-free and RoHS/eco-compliant
Applications
AI Translation
- Real-time clock oscillator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

