LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CHT32C1607PLT product image
Images for reference only

CTS CHT32C1607PLTRoHS

Manufacturer
MPN
CHT32C1607PLT
LCSC Part #
C1995224
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 16MHz HCMOS TTL SMD
Datasheetpdf iconCTS CHT32C1607PLT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4463$ 1.45
200+$ 0.5603$ 112.06
500+$ 0.5403$ 270.15
1,000+$ 0.531$ 531.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Output TypeHCMOS;TTL
Operating Temperature-55℃~+105℃
Voltage - Supply3.3V
Frequency16MHz
Current - Supply40mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS CHT32 is a low-cost, small-footprint clock oscillator (XO) designed for operation across the extended industrial temperature range. The CHT32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial IoT (IIoT)
  • Machine-to-Machine Communication
  • Industrial Control
  • Energy Sector
  • Test & Measurement