LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES KD3270036 product image
Images for reference only

DIODES KD3270036RoHS

Manufacturer
MPN
KD3270036
LCSC Part #
C1995221
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconDIODES KD3270036
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2333$ 1.23
200+$ 0.4785$ 95.70
500+$ 0.4615$ 230.75
1,000+$ 0.4523$ 452.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD5032-4P
Output TypeCMOS
Operating Temperature-20℃~+70℃
Voltage - Supply1.8V
Current - Supply300uA
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The KD series is a real-time clock oscillator offering excellent stability across a wide range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is supplied in tape-and-reel packaging, housed in a 5.0x3.2mm surface-mount ceramic package.

Features

AI Translation
  • 32.768 kHz
  • 1.8V CMOS-compatible logic levels
  • Low-power standby mode (< 10μA)
  • Low-power operating mode (typical < 0.17mA)
  • Compatible with standard reflow soldering and cleaning processes
  • Lead-free and RoHS/environmental compliant

Applications

AI Translation
  • Real-time clock oscillator