LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CSX-750FCC22118400T product image
Images for reference only

CITIZEN CSX-750FCC22118400TRoHS

Manufacturer
MPN
CSX-750FCC22118400T
LCSC Part #
C1995140
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 22.1184MHz CMOS TTL SMD
Datasheetpdf iconCITIZEN CSX-750FCC22118400T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0359$ 2.04
200+$ 0.7888$ 157.76
500+$ 0.761$ 380.50
1,000+$ 0.7471$ 747.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCITIZEN
PackagingSMD7050-4P
Current - Supply25mA
Operating Temperature-20℃~+70℃
Output TypeCMOS;TTL
Frequency22.1184MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1.0 ~ 80.0 MHz
  • External dimensions (mm) L: 7.0 x W: 5.0 x H: 1.6

Applications

AI Translation
  • Consumer products