DIODES ZXCT213ADSJ-7
| Manufacturer | |
| Mfr. Part # | ZXCT213ADSJ-7 |
| LCSC Part # | C19951117 |
| Package | U-QFN1418-10 |
| Customer # | |
| Description | 50V/V -300mV~26V 1 U-QFN1418-10 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Package | U-QFN1418-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4764 | $ 0.48 |
200+ | $ 0.1901 | $ 38.02 |
500+ | $ 0.1838 | $ 91.90 |
1,000+ | $ 0.1806 | $ 180.60 |
Standard Packaging 3000/Full
Reel | ||