LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FZT855QTA product image
  • FZT855QTA thumbnail 1
  • FZT855QTA thumbnail 2
  • FZT855QTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FZT855QTARoHS

Manufacturer
MPN
FZT855QTA
LCSC Part #
C19950357
Packaging
SOT-223-3
Customer #
Key Attributes
150V 200 5A 1 NPN NPN SOT-223-3 Single Bipolar Transistors RoHS
Datasheetpdf iconDIODES FZT855QTA
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5767$ 1.58
10+$ 1.5427$ 15.43
30+$ 1.5199$ 45.60
100+$ 1.4972$ 149.72
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223-3
Current - Collector Cutoff50nA
Transition frequency(fT)90MHz
Collector - Emitter Voltage VCEO150V
DC Current Gain200
Emitter-Base Voltage VEBO7V
Pd - Power Dissipation3W
Current - Collector(Ic)5A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))20mV;35mV;60mV;250mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 150V
  • High continuous collector current, IC = 5A
  • Peak pulse current ICM = 10A
  • Ultra-low saturation voltage, VCE(sat) < 110mV (at 1A)
  • Low equivalent on-resistance, RCE(sat) = 50mΩ
  • hFE specified up to 10A with high gain retention
  • Lead-free finish; RoHS compliant
  • Halogen- and antimony-free "Green" device
  • DIODES FZT855Q for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, manufactured in IATF16949-certified facility
  • Package: SOT223
  • Package material: Molded plastic, "Green" molding compound, UL flammability rating 94V-0
  • Moisture sensitivity: Level 1 per J-STD-020
  • Leads: Matte tin-plated finish, solderable per MIL-STD-202 Method 208 (e3)
  • Weight: Approximately 0.112g