DIODES FMMT411FDBWQ-7
| Manufacturer | |
| Mfr. Part # | FMMT411FDBWQ-7 |
| LCSC Part # | C19950088 |
| Package | WDFN2020-3(TYPEA) |
| Customer # | |
| Description | 1.8W 5A 15V WDFN2020-3(TYPEA) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | WDFN2020-3(TYPEA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8055 | $ 5.81 |
10+ | $ 5.6935 | $ 56.94 |
30+ | $ 5.6178 | $ 168.53 |
100+ | $ 5.5421 | $ 554.21 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$