DIODES DMTH10H032LFVWQ-13
| Manufacturer | |
| MPN | DMTH10H032LFVWQ-13 |
| LCSC Part # | C19950001 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | 3.8W 100V 26A 2.5V 50mΩ@4.5V 1 N-channel N-Channel PowerDI3333-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Output Capacitance(Coss) | 165pF | |
| Pd - Power Dissipation | 3.8W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 26A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.9pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 683pF | |
| Gate Charge(Qg) | 11.9nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and is supported by PPAP, making it ideal for:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- 100% unclamped inductive switching (UIS) tested during production for enhanced reliability and durability in end applications
- Compact, thermally efficient package enabling higher-density end products
- Solderable side-wettable flanks for optical inspection
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free "green" device
- DMTH10H032LFVWQ targets automotive applications requiring specific change control; compliant with AEC-Q101, PPAP-capable, and manufactured in an IATF 16949-certified facility.
Applications
AI Translation
- Backlight Illumination - Power Management Functions - DC-DC Converter
In-Stock: 129
129 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2606 | $ 1.26 |
| 10+ | $ 1.055 | $ 10.55 |
| 30+ | $ 0.9411 | $ 28.23 |
| 100+ | $ 0.813 | $ 81.30 |
| 500+ | $ 0.7561 | $ 378.05 |
| 1,000+ | $ 0.7292 | $ 729.20 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Output Capacitance(Coss) | 165pF | |
| Pd - Power Dissipation | 3.8W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 26A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.9pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 683pF | |
| Gate Charge(Qg) | 11.9nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and is supported by PPAP, making it ideal for:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- 100% unclamped inductive switching (UIS) tested during production for enhanced reliability and durability in end applications
- Compact, thermally efficient package enabling higher-density end products
- Solderable side-wettable flanks for optical inspection
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free "green" device
- DMTH10H032LFVWQ targets automotive applications requiring specific change control; compliant with AEC-Q101, PPAP-capable, and manufactured in an IATF 16949-certified facility.
Applications
AI Translation
- Backlight Illumination - Power Management Functions - DC-DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



