DIODES DMT35M8LDG-7
| Manufacturer | |
| MPN | DMT35M8LDG-7 |
| LCSC Part # | C19949992 |
| Packaging | - |
| Customer # | |
| Key Attributes | 17A 4.7mΩ@10V 2W 1.9V FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 17A | |
| RDS(on) | 4.7mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 17A | |
| RDS(on) | 4.7mΩ@10V | |
| Pd - Power Dissipation | 2W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switching (UIS) tested in production
- Low R<sub>DS(ON)</sub> — minimizes conduction losses
- Fast switching speed — minimizes switching losses
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
AI Translation
- Power Management Features
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9984 | $ 1.00 |
| 200+ | $ 0.3994 | $ 79.88 |
| 500+ | $ 0.3854 | $ 192.70 |
| 1,000+ | $ 0.3793 | $ 379.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 17A | |
| RDS(on) | 4.7mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 17A | |
| RDS(on) | 4.7mΩ@10V | |
| Pd - Power Dissipation | 2W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switching (UIS) tested in production
- Low R<sub>DS(ON)</sub> — minimizes conduction losses
- Fast switching speed — minimizes switching losses
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
AI Translation
- Power Management Features
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

