DIODES DMT15H035SCT
| Manufacturer | |
| Mfr. Part # | DMT15H035SCT |
| LCSC Part # | C19949985 |
| Package | TO-220-3 |
| Customer # | |
| Description | 150V 35mΩ@10V 166W TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.946 | $ 1.95 |
200+ | $ 0.7762 | $ 155.24 |
500+ | $ 0.7508 | $ 375.40 |
1,000+ | $ 0.7381 | $ 738.10 |
Standard Packaging 50/Full
Bag | ||