DIODES DMP31D7LVQ-13
| Manufacturer | |
| MPN | DMP31D7LVQ-13 |
| LCSC Part # | C19949948 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 620mA 1.7Ω@4.5V 800mW 2.6V 1 P-Channel SOT-563 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 620mA | |
| RDS(on) | 1.7Ω@4.5V | |
| Pd - Power Dissipation | 800mW | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 19pF | |
| Gate Charge(Qg) | 800pC@10V | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 620mA | |
| RDS(on) | 1.7Ω@4.5V | |
| Pd - Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 19pF | |
| Gate Charge(Qg) | 800pC@10V | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(on)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Electrostatic discharge protected gate
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Motor control
- Power management functions
- DC-DC converter
In-Stock: 79
79 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.305 | $ 0.31 |
| 10+ | $ 0.2985 | $ 2.99 |
| 30+ | $ 0.2953 | $ 8.86 |
| 100+ | $ 0.2904 | $ 29.04 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 620mA | |
| RDS(on) | 1.7Ω@4.5V | |
| Pd - Power Dissipation | 800mW | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 19pF | |
| Gate Charge(Qg) | 800pC@10V | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16pF | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 620mA | |
| RDS(on) | 1.7Ω@4.5V | |
| Pd - Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 19pF | |
| Gate Charge(Qg) | 800pC@10V | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(on)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Electrostatic discharge protected gate
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
- Motor control
- Power management functions
- DC-DC converter
C19949948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



